This 22A circular connector features an aluminium body with cadmium plating, copper contacts with silver plating, and a crimp termination. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. The connector is available in a bulk packaging configuration and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
ITT CA3101E14S-2PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.