
This 4-position receptacle connector features a voltage rating of 50V and a current rating of 22A. It is constructed from aluminium with a cadmium plating and has copper or copper alloy contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it suitable for use in harsh environments.
ITT CA3101E14S-2SB03 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-2SB03 to view detailed technical specifications.
No datasheet is available for this part.