
This 4-position female circular connector features an aluminium shell with a cadmium finish, a silver-plated copper contact, and a voltage rating of 50V. It operates within a temperature range of -55°C to 125°C and is rated IP65 for water resistance, dust tightness, and resistance to environmental factors. The connector is available in bulk packaging and is suitable for free-hanging or cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-2SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3101E14S-2SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.