This 6-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for use in cable mount applications and is part of the CA-Bayonet series. The connector does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-6PB02F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-6PB02F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.