ITT CANNON CA3101E14S-6PBF80A176A232 Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 6, Pin, Crimp, Cable
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-6PBF80A176A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-6PBF80A176A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.