This 6-position circular connector features a 50V voltage rating and operates within a temperature range of -55°C to 125°C. The connector is made of aluminium and has a cadmium shell finish. It is rated IP67, making it waterproof and dust tight. The contacts are made of copper with a silver plating and a silver mating finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-6SB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-6SB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
