This 6-position female circular connector is made from aluminium with copper and copper alloy contacts plated with silver. It has a maximum current rating of 22A and operates between -55°C and 125°C. The connector is designed for free hanging or cable mounting and has a straight orientation. It is packaged in bulk and meets the MIL-DTL-5015 series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-6SF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.11mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-6SF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
