
This 3-pin cable mount socket has a maximum operating voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. It has a straight body orientation and a termination method of solder. The socket is designed for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-7PW-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 34.11 |
| Product Height (mm) | 29.36 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3101E14S-7PW-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.