CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range:CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:3; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:14S-7; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-5015
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-7SA34F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-7SA34F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.