This Aluminium 2-position receptacle connector features 2 circular crimp contacts with silver plating, housed in an Aluminium shell with cadmium finish. It is designed for free-hanging mounting and has an operating temperature range of -55°C to 125°C. The connector meets IP67 ratings for waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-9SBF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-9SBF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.