
This 2-contact circular socket is designed for cable mount applications and features a straight body orientation. It has a maximum operating temperature range of -55 to 125C and can handle a maximum voltage rating of 700VDC. The socket is rated for a maximum current of 22A and is terminated with solder. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-9SW-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 34.11 |
| Product Height (mm) | 29.36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3101E14S-9SW-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.