
This 4-contact cable mount connector features a current rating of 41A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating and has copper alloy contacts with a silver plating. The connector is rated for operation between -55°C and 125°C and is water resistant with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E18-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.