This 4-position, 4-contact connector features an aluminium shell and a maximum operating temperature of 125°C. The connector is rated for 50V and has a minimum operating temperature of -55°C. It is compliant with IP67, waterproof, and dust tight ratings, and has a termination of solder. The connector is packaged in bulk and has a cadmium shell finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-10PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-10PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.