
The ITT CA3101E18-10SB14A176 is a 50V, 41A shielded female circular connector with a 4-pin configuration. It features a body made of aluminium, contacts made of copper with a gold plating, and a crimp termination. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3101E18-10SB14A176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-10SB14A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.