This 4-position receptacle connector features a 50V voltage rating and is constructed with an aluminium shell and cadmium plating. The connector is designed for free hanging and cable mount applications, with a maximum operating temperature range of -55°C to 125°C. It is rated IP65, water resistant, and dust tight, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-10SYF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E18-10SYF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.