
This 5-position receptacle connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated for IP67, making it suitable for use in harsh environments. The connector is made from aluminium with a cadmium plating on the body and silver plating on the contacts, which are made from copper alloy and copper. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-11PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-11PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
