
The ITT CA3101E18-11SB14 is a 5-pin female circular connector with a current rating of 41A and a voltage rating of 50V. It features a shielded design and meets IP67, waterproof, and dust tight ratings. The connector is made of aluminium with copper contacts and silver plating. It is available in a bulk packaging and has a free hanging mount. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |