This 5-position female circular connector features a 50V voltage rating and is constructed with an aluminium shell and contacts. The connector is designed for free hanging applications and is rated for operation between -55°C and 125°C. It is not compliant with RoHS or Reach SVHC regulations. The connector has a cadmium shell finish and silver-plated contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-11SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E18-11SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
