
This 6-position cable mount connector features a body made of aluminium with a cadmium plating and a green colour. It has a silver contact finish and a copper contact material with a silver plating. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is water resistant and dust tight with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E18-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.