Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-13PB03F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-13PB03F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.