
This 10-position receptacle connector features a voltage rating of 50V and a current rating of 22A. It is constructed with a body made of aluminium, plated with cadmium, and has copper alloy and copper contacts plated with gold and silver. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging and is suitable for free hanging applications.
ITT CA3101E18-19SF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-19SF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.