
This 10-position aluminium cable mount connector features a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. It is rated IP65, water resistant and dust tight. The connector has a body made of aluminium with a cadmium plating and a silver-plated copper alloy contact. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the ITT CA3101E18-1PA206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E18-1PA206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-1PA206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.