The ITT CA3101E18-1SB02 is a 10-position, 10-contact, female, crimp termination, circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 22A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper alloy contacts with silver plating. It is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. The connector is available in bulk packaging and has a free hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-1SB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-1SB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.