
The CA3101E18-1SB03 is a 10-position female circular connector with 10 contacts, rated for 50V and 22A. It features a body made of aluminium, contacts made of copper with silver plating, and is suitable for free hanging applications. The connector operates within a temperature range of -55°C to 125°C and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |