
General purpose circular connector, cable mount receptacle with 10 positions. Features a straight, female configuration with a 50V voltage rating and 22A current rating. Constructed with an aluminum shell and body, plated in cadmium with a chromate finish. Contacts are copper alloy with silver plating, offering a mating contact finish of silver. Operates within a temperature range of -55°C to 125°C and provides IP65, water-resistant, and dust-tight ratings.
Sign in to ask questions about the ITT CA3101E18-1SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E18-1SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.87mm |
| Gender | Female |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3101E18-1SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.