
This 10-position free hanging receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has 10 contacts and 10 positions, packaged in bulk. The connector is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA series. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-1SWA206F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-1SWA206F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
