This 2-position receptacle connector features a current rating of 41A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating on the body and gold and silver plating on the contacts. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, water resistant and dust tight ratings. It is available in bulk packaging and can be terminated through crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-3SF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-3SF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
