Circular connector, cable mount receptacle, featuring 4 contacts with silver-plated copper alloy contacts. This straight orientation connector has an aluminum body with cadmium plating and a green color. Rated IP67 for waterproof and dust-tight applications, it operates within a temperature range of -55°C to 125°C and supports a 50V voltage rating. Termination is via crimp, and it is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 31.7mm |
| Gender | Receptacle |
| Length | 125mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |