This 8-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 41A and a voltage rating of 50V. The connector is rated IP67 and has a waterproof, dust-tight design. The shell is made of aluminium and has a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-8PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-8PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.