
The ITT CA3101E18-8PZ is a 8-position free hanging circular connector with a voltage rating of 50V and an operating temperature range of -55°C to 125°C. It features a body made of aluminium, contacts made of copper with silver plating, and a solder termination. The connector is rated for a current of 41A and is water resistant and dust tight to IP65 standards. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |