
The CA3101E18-8SA206F42 is an 8-position free hanging cable connector with an aluminium body and 8 copper contacts plated with silver. It is a male connector with a straight orientation and is packaged in bulk. The connector is not radiation hardened and is not Reach SVHC compliant. It is part of the MIL-DTL-5015 and CA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-8SA206F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-8SA206F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.