The CA3101E20-2PB02 is a 50V rated terminal block with a current rating of 245A. It features an aluminium body and silver plated copper contacts. The terminal block is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets IP67, Waterproof, and Dust Tight ratings and is compliant with MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
ITT CA3101E20-2PB02 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.