The ITT CA3101E22-7P-B-F80 is a circular cable mount connector with a single pin and a maximum operating voltage of 1750VDC. It has a maximum current rating of 245mA and operates within a temperature range of -55 to 125°C. The connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum voltage rating of 1250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 245A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |