The ITT CA3101E22-8PF80 is a 2-contact cable mount circular connector with a maximum voltage rating of 1750VDC and a maximum current rating of 41A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is terminated by crimping and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |