The CA3101E28-10PF80 is a 7-position circular connector with a current rating of 135A and a voltage rating of 50V. It is made from aluminium with copper contacts and silver plating. The connector is free hanging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for IP65, water resistant and dust tight, but is not RoHS compliant or Reach SVHC compliant. The connector is packaged in bulk and has a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-10PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E28-10PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.