
This 22-contact receptacle connector features a 50V voltage rating and 41A current rating. The body is constructed from aluminium, with copper contacts and silver plating. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof and dust tight ratings. The connector is available in bulk packaging and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-11SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-11SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.