This 26-position circular connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a cadmium-plated aluminium shell and silver-plated copper contacts. The connector is rated for 50V and is available in bulk packaging. It is compliant with IP67, waterproof, and dust-tight ratings, and is not Reach SVHC compliant.
Sign in to ask questions about the ITT CA3101E28-12PB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E28-12PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-12PB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.