
This 26-contact male circular connector is designed for free hanging applications and features a voltage rating of 50V and a current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP65, making it water resistant and dust tight. It is available in bulk packaging and is not RoHS compliant.
ITT CA3101E28-12PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E28-12PF80 to view detailed technical specifications.
No datasheet is available for this part.