
This 26-position female circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper with a silver plating. It has a current rating of 22A and a voltage rating of 50V. The connector is designed for free hanging applications and is rated for operation between -55°C and 125°C. It is water resistant and dust tight, meeting IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-12SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E28-12SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.