
This 14-position male circular connector features a body made of aluminium with a cadmium plating, and copper or copper alloy contacts with silver plating. It has a current rating of 41A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated IP67, indicating it is waterproof and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-20PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-20PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
