
This 37-contact cable mount receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold and silver plating. It is a member of the CA-Bayonet series and is terminated with crimp connections. The connector is not Reach SVHC compliant. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-21PB15A176G9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PB15A176G9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.