The ITT CA3101E28-21PBA176 is a 37-contact circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body and shell made of aluminium, with a gold-plated contact finish and a cadmium shell finish. The connector is rated for 50V and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-21PBA176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PBA176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.