
The CA3101E28-21PBF42 is a 37-contact bayonet-style cable mount connector from ITT. It features a body made of aluminium with cadmium plating and copper alloy contacts with silver plating. The connector is designed for cable mounting and is not SVHC compliant. It is part of the CA-Bayonet series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-21PBF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PBF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.