This 37-contact circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -55°C and 125°C. The connector has a gold-plated contact finish and a copper contact material. It is rated for 50V and is available in bulk packaging. The connector meets IP67, waterproof, and dust-tight ratings, but is not Reach SVHC compliant.
ITT CA3101E28-21PWBF80A176 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21PWBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.