
This 37-contact female circular connector features a shielded design and is constructed with aluminium and copper materials. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof and dust tight, and is available in bulk packaging. It is suitable for crimp termination and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3101E28-21SB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-21SB15 to view detailed technical specifications.
No datasheet is available for this part.