
General purpose circular connector, size 28, featuring 37 female contacts with silver-plated copper alloy contacts. This straight, free-hanging connector offers a 22A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body and cadmium/chromate plating, it provides IP65, water-resistant, and dust-tight ratings. Termination is via crimp, with a 50V voltage rating.
Sign in to ask questions about the ITT CA3101E28-21SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E28-21SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 55.12mm |
| Gender | Female |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3101E28-21SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
