
This 6-position receptacle connector features a free hanging mount and is rated for 135A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector body is made of aluminium with a cadmium plating, and the contacts are made of copper alloy with silver plating. It is rated for IP65 and is water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-22SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3101E28-22SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.