
This 12-contact bayonet crimp connector features an aluminium body with cadmium plating and copper or copper alloy contacts with silver plating. It is designed for crimp termination and is not SVHC compliant. The connector is part of the CA-Bayonet series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E28-51SBF80F97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28-51SBF80F97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.