
This 12-contact receptacle features a current rating of 22A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating on the body and silver plating on the contacts. The operating temperature range is -55°C to 125°C. The connector is rated IP67, making it suitable for use in harsh environments.
ITT CA3101E28A51PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E28A51PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.