
This 23-contact female circular connector features a body made of aluminium, with copper contacts plated with silver. It has a current rating of 135A and a voltage rating of 50V. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. It meets IP67, waterproof, and dust-tight ratings, and is compliant with the MIL-DTL-5015 and CA-B series.
Sign in to ask questions about the ITT CA3101E32-6SB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3101E32-6SB02 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E32-6SB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.